Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8195

Low Vertical Pc Screw Terminal W/unassembled Screw | Keystone Electronics 8195
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8195.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet4 pages21 years ago

IHS

element14

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-12.76%

CAD Models

Download Keystone 8195 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7691
TERM SCREW 6-32 4 PIN PCB / 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Keystone8197-2
Screw Terminal: Snap-In; 6-32 Thread; Horizontal; 30A; Unassembled; Red
Keystone7799
SCREW TERMINAL, SNAP-IN, VERTICAL, 30 A, M4 THREAD, UNASSEMBLED, BRASS/NICKEL
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity63994-1
PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025"", 0.25"" x 0.031"", Brass, Tin"
TE Connectivity62806-1
Receptacle Terminal RCP 7.49mm Tin Over Copper Loose Piece

Descriptions

Descriptions of Keystone 8195 provided by its distributors.

LOW VERTICAL PC SCREW TERMINAL W/UNASSEMBLED SCREW | Keystone Electronics 8195
Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.331 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
CONNECTOR, PCB; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.57mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Ty

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8195.