Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7691

TERM SCREW 6-32 4 PIN PCB / 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7691.

IHS

Datasheet1 page8 years ago

Newark

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+15.80%

CAD Models

Download Keystone 7691 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone8198
SCREW TERMINAL, LOW PROFILE, PC MOUNT, THM, UNASSEMBLED, THREADED 6-32, BRASS/NI
Keystone7689
Terminal Block Number Of Contacts:4; Pit |Keystone 7689
Keystone8196
PC Screw Terminal 0.67 in. L Brass Tin Plate Stainless Steel Mounting Hole 0.045 in. T

Descriptions

Descriptions of Keystone 7691 provided by its distributors.

TERM SCREW 6-32 4 PIN PCB / 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Snap In PC Mount -Supplied w/Screw-Unassembled
Pc Screw Terminal, 22-14Awg; Tab Size - |Keystone 7691
Screw Terminal 14-22AWG Brass 7.9mm Tin Bulk
SNAP-IN VERTICAL PC SCREW TERMINAL W/UNASSEM SCREW
Plugin PCB Welding Terminal ROHS
PC MOUNT SNAP-IN VERTICAL 15 AMP 6-32 THRD UNASSEMBLED
Screw Terminals and Screw Blocks VERT SCREW TERM
Terminals VERT SCREW TERM MATTE TINNED
VERT. 6-32 SCREW TERM. UNASSEM
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End
PC SCREW TERMINAL, 22-14AWG; Tab Size -; PC SCREW TERMINAL, 22-14AWG; Tab Size - Imperial: -; Terminal Material: Brass; Connector Mounting: PCB; Connector Type: PCB Terminal Block; Contact Material: Brass; Contact Plating: Tin

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO