Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7799

Screw Terminal, Snap-in, Vertical, 30 A, M4 Thread, Unassembled, Brass/nickel
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7799.

IHS

Datasheet1 page8 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.85%

CAD Models

Download Keystone 7799 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7696
Terminal Block Number Of Contacts:4; Pit |Keystone 7696
Keystone7797
SCREW TERMINAL, SNAP-IN, VERTICAL, 15 A, M4 THREAD, ASSEMBLED, BRASS/NICKEL
Keystone3534
Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity63994-1
PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025"", 0.25"" x 0.031"", Brass, Tin"
TE Connectivity62806-1
Receptacle Terminal RCP 7.49mm Tin Over Copper Loose Piece

Descriptions

Descriptions of Keystone 7799 provided by its distributors.

SCREW TERMINAL, SNAP-IN, VERTICAL, 30 A, M4 THREAD, UNASSEMBLED, BRASS/NICKEL
M4 Snap In PC Mount 30Amp-w Screw Unassembled
Tin 30A Brass 6 PCB Welding Terminal ROHS
Pc Screw Terminal; |Keystone 7799
30AMPS M4 VERT. SCREW TERM. UN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO