Keystone 8191-5

Vertical Screw Terminal w/Blue Screw-Unassembled
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8191-5.

Keystone

Datasheet1 page13 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+14.67%

CAD Models

Download Keystone 8191-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.268
$ 0.268
Stock
4,079
315,999
315,999
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keystone8191-4
Vertical Screw Terminal w/White Screw-Unassembled
Keystone8191-6
Vertical Screw Terminal w/Green Screw-Unassembled
Keystone7698
Terminal Block Number Of Contacts:4; Pit |Keystone 7698
TE Connectivity63982-1
Quick Disconnect Terminal M 8.64mm 7.92mm Tin Over Copper/Tin Over Nickel Loose Piece
TE Connectivity / AMP2-5050871-4
Socket, min-Spr W/H Sn Ser-5 Rohs Compliant: Yes |Te Connectivity Amp 2-5050871-4
TE Connectivity5050865-6
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of Keystone 8191-5 provided by its distributors.

Vertical Screw Terminal w/Blue Screw-Unassembled
Screw Terminal (Blue); |Keystone 8191-5
VERT. SCREW TERM. BLUE 6-32 S
TERM SCREW 6-32 4 PIN PCB
POWER TERMINAL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO