Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-5050871-4

Socket, min-Spr W/H Sn Ser-5 Rohs Compliant: Yes |Te Connectivity Amp 2-5050871-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5050871-4.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 2-5050871-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5050865-6
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
Keystone8191-4
Vertical Screw Terminal w/White Screw-Unassembled
Keystone8191-3
Vertical Screw Terminal w/Black Screw-Unassembled
Keystone8191-6
Vertical Screw Terminal w/Green Screw-Unassembled
TE Connectivity63982-1
Quick Disconnect Terminal M 8.64mm 7.92mm Tin Over Copper/Tin Over Nickel Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 2-5050871-4 provided by its distributors.

Socket, min-Spr W/H Sn Ser-5 Rohs Compliant: Yes |Te Connectivity Amp 2-5050871-4
Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece
IC & Component Sockets MIN-SPR W/H SN SER-5
SOCKET,MIN-SPR W/H SN SER-5, 2-5050871-4
CONN PIN RCPT .056-.065 SOLDER
Pin Sockets, Socket Length 7.32 mm [.288 in], PCB Hole Diameter .101 in [2.56 mm], Open Bottom, 1.31 – 2.08 mm² Wire Size, 16 – 14 AWG Wire Size

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors