Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7797

Screw Terminal, Snap-in, Vertical, 15 A, M4 Thread, Assembled, Brass/nickel
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7797.

Keystone

Datasheet1 page13 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+484%

CAD Models

Download Keystone 7797 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2010-01-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7799
SCREW TERMINAL, SNAP-IN, VERTICAL, 30 A, M4 THREAD, UNASSEMBLED, BRASS/NICKEL
Keystone7696
Terminal Block Number Of Contacts:4; Pit |Keystone 7696
Keystone8197-2
Screw Terminal: Snap-In; 6-32 Thread; Horizontal; 30A; Unassembled; Red

Descriptions

Descriptions of Keystone 7797 provided by its distributors.

SCREW TERMINAL, SNAP-IN, VERTICAL, 15 A, M4 THREAD, ASSEMBLED, BRASS/NICKEL
M4 Snap In PC Mount -Supplied w/Screw-Assembled
Connector Accessory, Hardware-retaining Screw, Brass
Pcb Screw Terminal, 1.85Mm, Brass; |Keystone 7797
Power Terminal Brass 8mm Tin Plated
TERM PCB SNAP-IN VERT M4 THREAD
PCB SCREW TERMINAL, 1.85MM, BRASS; Tab S; PCB SCREW TERMINAL, 1.85MM, BRASS; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.85mm; Terminal Plating:Tin; Product Range:-

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO