Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7696

Terminal Block Number Of Contacts: 4; Pit |Keystone 7696
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7696.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

IHS

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

CAD Models

Download Keystone 7696 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone7799
SCREW TERMINAL, SNAP-IN, VERTICAL, 30 A, M4 THREAD, UNASSEMBLED, BRASS/NICKEL
Keystone7797
SCREW TERMINAL, SNAP-IN, VERTICAL, 15 A, M4 THREAD, ASSEMBLED, BRASS/NICKEL
Keystone8197-2
Screw Terminal: Snap-In; 6-32 Thread; Horizontal; 30A; Unassembled; Red

Descriptions

Descriptions of Keystone 7696 provided by its distributors.

Terminal Block Number Of Contacts:4; Pit |Keystone 7696
Screw Terminal; Snap-In; Vertical; 15 A; M3 Thread; Assembled; Brass/Nickel
15 A 0.81 Thick Brass Tin Plate Snap-In PC Screw Terminal
M3 Snap In PC Mount -Supplied w/Screw-Assembled
Screw Terminal Brass 11.2mm Tin Automotive
Screw Terminals and Screw Blocks VERT PC MT SCRW TERM
PC METRIC SCREW VERTIC.INST. RoHSconf
M3 VERT. SCREW TERM. WITH CAPT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO