Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7311

0.120(3.1) Stud #4 Thick Brass Tin Plated Lock Washer Terminal Lugs
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7311.

IHS

Datasheet1 page13 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+84.26%

CAD Models

Download Keystone 7311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone914
TERMINAL LUG LOCKWASHER BRASS TIN PLATE LENGTH .625 HOLE SIZE #6
Keystone7328
Brass Tin Plate 0.38 mm Thick 3.1 mm High # 4 Stud Solder Terminal Lug
Keystone915
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #8
Scotchlok Block Fork, NonInsulated Butted Seam, Stud Size 8 | 3M MU18-6FB/SK
Non-Insulated Butted Seam Block Fork Terminal MU14-6FB/SK,Stud Size 6
Scotchlok Block Fork, Vinyl Insulated Butted Seam, Stud Size 6 | 3M MVU14-6FB/SK

Descriptions

Descriptions of Keystone 7311 provided by its distributors.

0.120(3.1) Stud #4 Thick Brass Tin Plated Lock Washer Terminal Lugs
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lockwasher Terminal Lug for #4 Stud
Terminals LUG LOCKING MATTE TINNED#4
Lug Terminal Brass 16.27mm Tin
CONN TERM LUG LOCKWASHR #4 ANGLE
GROUND LUG, #4, 3.02 MM, BRASS;
TERMINAL, MECHANICAL LUG, #4, SOLDER; Stud Size - Imperial: #4; Stud Size - Metric: M2.5; Terminal Material: Brass; Body Material: Brass; Connector Type: Lug, Mechanical; Contact Material: Brass; Contact Plat

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO