Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 7313

Terminal, Lockwasher, 0.171 in., 3/32 in., 41/64 in., 0.018 in., 5/16 in.
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7313.

IHS

Datasheet1 page13 years ago

Farnell

Sager Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+7.84%

CAD Models

Download Keystone 7313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone914
TERMINAL LUG LOCKWASHER BRASS TIN PLATE LENGTH .625 HOLE SIZE #6
Keystone7312
Brass Tin Plated 0.640 inch Long Angled 6 Stud Lockwasher Lug
Keystone7311
0.120(3.1) Stud #4 Thick Brass Tin Plated Lock Washer Terminal Lugs
Scotchlok Block Fork, NonInsulated Butted Seam, Stud Size 8 | 3M MU18-6FB/SK
Non-Insulated Butted Seam Block Fork Terminal MU14-6FB/SK,Stud Size 6
Scotchlok Block Fork, Vinyl Insulated Butted Seam, Stud Size 6 | 3M MVU14-6FB/SK

Descriptions

Descriptions of Keystone 7313 provided by its distributors.

TERMINAL, LOCKWASHER, 0.171 IN., 3/32 IN., 41/64 IN., 0.018 IN., 5/16 IN.
TERMINAL, MECHANICAL LUG, #8, SOLDER; Stud Size - Imperial: #8; Stud Size - Metric: M4; Terminal Material: Brass; Body Material: Brass; Connector Type: Lug, Mechanical; Contact Material: Brass; Contact Plat 50B4583
Terminal, Mechanical Lug, #8, Solder; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Material De Terminal:Latón; Conector, Tipo:Lug, Mechanical; Contacto, Chapado:Estaño; Contacto, Material:Latón; Grosor:0.018" |Keystone 7313

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO