Keystone 4097

Standard Hex Binding Post Connector
$ 26.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4097.

Keystone

Datasheet1 page13 years ago

IHS

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Keystone 4097 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.71
$ 27.04
$ 27.04
Stock
730
300
300
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Panel
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Connector Type
-
-
-
Current Rating
30 A
30 A
30 A
Number of Contacts
1
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D

Descriptions

Descriptions of Keystone 4097 provided by its distributors.

Standard Hex Binding Post Connector
Hex Head Binding Post 8-32 Thread Black
Conn Binding Post 1 POS Screw ST Panel Mount 1 Port
Plugs, Pins, Jacks and Sockets 8-32 BLK BNDG POST

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO