What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25532

Hex Standoff Threaded M4 Nylon 0.591 (15.00mm) Natural
$ 0.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25532.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Related Parts

Keystone25531
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25531
Keystone25533
STANDOFF, 6MM HEX, FEMALE, THREADED M4, LENGTH 20MM, NYLON 6/6
15.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611500
Keystone25512
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, NYLON 6/6
16.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611600
11.00Mm M3 Metric Threaded Hex Plas Rohs Compliant: Yes |Harwin R30-1611100

Descriptions

Descriptions of Keystone 25532 provided by its distributors.

Hex Standoff Threaded M4 Nylon 0.591 (15.00mm) Natural
Metric Nylon Standoff Female |Keystone 25532
STANDOFF HEX M4 THR NYLON 15MM
Standoffs & Spacers 6.0 HEX 15.0mm NYLON
Metric Hardware 6.0 HEX 15.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO