What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25533

Standoff, 6MM Hex, Female, Threaded M4, Length 20MM, Nylon 6/6
$ 0.591

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25533.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Keystone25534
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25534
Keystone25532
Hex Standoff Threaded M4 Nylon 0.591 (15.00mm) Natural
Keystone1902F
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .625, NYLON 6/6, UL94V-2
18.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611800

Descriptions

Descriptions of Keystone 25533 provided by its distributors.

STANDOFF, 6MM HEX, FEMALE, THREADED M4, LENGTH 20MM, NYLON 6/6
Metric Nylon Standoff Female |Keystone 25533
STANDOFF HEX M4 THR NYLON 18MM
Standoffs & Spacers 6.0 HEX 18.0mm NYLON
Metric Hardware 6.0 HEX 18.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO