What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin R30-1611100

M3 Threaded Hexagonal Plastic Spacer, 5.5mm A/F, 11mm body length

$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1611100.

IHS

Datasheet1 page6 years ago

TME

Mouser

Inventory History

3 month trend:
-4.74%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

M3 Threaded Hexagonal Plastic Spacer, 5.5mm A/F, 14mm body length
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Polyamide 66 White
12.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611200
Keystone25509
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25509
Keystone25510
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25510
Keystone25511
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25511

Descriptions

Descriptions of Harwin R30-1611100 provided by its distributors.

M3 Threaded Hexagonal Plastic Spacer, 5.5mm A/F, 11mm body length
Standoff, Nylon 6.6, Hex F-F, M3, 11Mm; |Harwin R30-1611100
Metric Spacers M3 x 11mm THREAD HEX NYLON 5.5mm A/F
M3X11 MM NYLON THREADED SPACER
间隔柱, 尼龙 6.6, 六角 F-F, M3, 11MM;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR