What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25512

Standoff, 5MM Hex, Female, Threaded M3, Length 15MM, Nylon 6/6

$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25512.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.88%

Supply Chain

Country of OriginUSA

Related Parts

15.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611500
16.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611600
M3 Threaded Hexagonal Plastic Spacer, 5.5mm A/F, 11mm body length
Keystone25513
STANDOFF, METRIC HEX FEMALE NYLON M3 THREAD 18 MM LENGTH
Keystone25511
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25511
Keystone25509
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25509

Descriptions

Descriptions of Keystone 25512 provided by its distributors.

STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, NYLON 6/6
Metric Nylon Standoff Female |Keystone 25512
Female 15 mm Nylon M3 Thread HEX Standoff
Standoffs & Spacers 5.0 HEX 15.0mm NYLON
Metric Hardware 5.0 HEX 15.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO