What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25531

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25531
$ 0.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25531.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet2 pages19 years ago

Sager Electronics

TME

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA

Related Parts

Keystone25532
Hex Standoff Threaded M4 Nylon 0.591 (15.00mm) Natural
Keystone25530
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25530
Keystone24384
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
12.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611200
11.00Mm M3 Metric Threaded Hex Plas Rohs Compliant: Yes |Harwin R30-1611100
Standoff, Nylon 6.6, Hex F-F, M3, 14Mm Rohs Compliant: Yes |Harwin R30-1611400

Descriptions

Descriptions of Keystone 25531 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25531
Nylon Metric Ø6 mm Female 12 mm Long M4 Screw Threaded Hex Standoff
STANDOFF HEX M4 THR NYLON 12MM
Standoffs & Spacers 6.0 HEX 12.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO