Keystone 24384

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
$ 0.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24384.

Keystone

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.89%

CAD Models

Download Keystone 24384 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24394
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 12MM, BRASS/NICKEL
Keystone24383
STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 10MM, BRASS/NICKEL
Keystone24385
STANDOFF, 4.5MM HEX, FEMALE, THREADED M2.5, LENGTH 15MM, BRASS/NICKEL
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated
Hexagonal Female Spacer #4-40 UNC-2B Threaded 5mm A/F 10mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 24384 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Brass 4.5mm Hex Female Standoff
Metric Threaded Standoff-Brass; |Keystone 24384
4.5 mm Hex 2.5 mm Metric Threaded Standoff
Standoffs & Spacers 4.5 HEX 12.0mm BRS
HEX STNDFF M2.5X0.45 BRASS 12MM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO