What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25530

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25530
$ 0.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25530.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
-100%

Related Parts

Keystone25531
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25531
Keystone25529
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25529
Keystone25528
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25528
10.00Mm M3 Metric Threaded Hex Plas Rohs Compliant: Yes |Harwin R30-1611000
11.00Mm M3 Metric Threaded Hex Plas Rohs Compliant: Yes |Harwin R30-1611100
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Polyamide 66 White

Descriptions

Descriptions of Keystone 25530 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25530
Hex Standoff Threaded M4 Nylon 0.394 (10.00mm) Natural"
STANDOFF HEX M4 THR NYLON 10MM
Standoffs & Spacers 6.0 HEX 10.0mm NYLON
Metric Hardware 6.0 HEX 10.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO