What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25529

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25529
$ 0.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25529.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

Inventory History

3 month trend:
-0.20%

Related Parts

Keystone25528
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25528
Keystone25530
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25530
Keystone25509
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25509
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Polyamide 66 White
6.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1610600
Connector Accessories Hexagonal Threaded Spacer Polyamide 66 White

Descriptions

Descriptions of Keystone 25529 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25529
Hex Standoff Threaded M4 Nylon 0.315 (8.00mm) Natural"
Standoffs & Spacers 6.0 HEX 8.0mm NYLON
Metric Hardware 6.0 HEX 8.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO