What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25528

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25528
$ 0.437

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25528.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet2 pages19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA

Related Parts

Keystone25532
Hex Standoff Threaded M4 Nylon 0.591 (15.00mm) Natural
6.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1610600
Keystone25531
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25531
Keystone25534
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25534
7.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1610700

Descriptions

Descriptions of Keystone 25528 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25528
Nylon Metric 6.0 mm Female 6.0 mm Long Hex Standoff
Standoffs & Spacers 6.0 HEX 6.0mm NYLON
Metric Hardware 6.0 HEX 6.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO