Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1289-ST

Brass Tin Plate Dual Tab .552 inch Long Vertical Sturdi-Mount Male Terminal
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1289-ST.

IHS

Datasheet2 pages13 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.26%

CAD Models

Download Keystone 1289-ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity726388-2
CRIMP TAB TERMINAL, UNINSULATED, TIN OVER COPPER PLATED, STRAIGHT, 4.8 X 0.5MM
TE Connectivity / AMP61907-1
Pcb Terminal, 4.75Mm X 0.51Mm, 1.4Mm; |Te Connectivity Amp 61907-1
Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1212-ST
TERMINAL QUICK-FIT VERTICAL STURDI-MOUNT PCB MALE .187 TAB BRASS/TIN
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.51mm, Carton

Descriptions

Descriptions of Keystone 1289-ST provided by its distributors.

Brass Tin Plate Dual Tab .552 inch Long Vertical Sturdi-Mount Male Terminal
Male .250" Quick Fit Terminal Sturdi-Mount
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Quick Disconnect Terminal Brass M 18.1mm Tin
Quick Fit Terminals .25 STURDI MT TERM
TERMINAL/STURDI-MOUNT 0.250 PC MNTVERT TAB
TERM PCB 6.35MM X 0.81MM 0.25" X 0.032";
Terminals TERMINAL/STURDI-MOUNT
ER - Terminal; Brass; Male; 0.
RS APAC
TERM QF .032"DIA .250" STURDY MT
TERMINAL, MALE DISCONNECT, 0.25", QUICK CONNECT; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Product 62W4873

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1289ST