Keystone 1212-ST

Terminal Quick-fit Vertical Sturdi-mount Pcb Male .187 Tab Brass/tin
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1212-ST.

IHS

Datasheet1 page9 years ago

Future Electronics

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.08%

CAD Models

Download Keystone 1212-ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1213
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .205 BRASS TIN PLATE
Keystone1285-ST
CONN QC TAB 0.187 SOLDER / 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Molex PCB Terminal, Flat Bare Terminal, 19708 Series, Plug, 4.75 x 0.81mm Contact

Descriptions

Descriptions of Keystone 1212-ST provided by its distributors.

TERMINAL QUICK-FIT VERTICAL STURDI-MOUNT PCB MALE .187 TAB BRASS/TIN
TERMINAL, MALE DISCONNECT, 0.187", QUICK CONNECT; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Produc 62W4855
Terminal, Male Disconnect, 0.187", Quick Connect; Diámetro Del Agujero De Montaje.:1.3Mm; Tamaño De La Lengueta - Métrico:4.75Mm X 0.81Mm; Tamaño De La Lengüeta - Imperial:0.187" X 0.032"; Material De Terminal:Latón; Núm. De Filas:1 |Keystone 1212-ST

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212ST