Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1267

Keystone PCB Insert Terminal, Flat Bare Terminal, PC QUICK-FIT Series, Male Pin, 2.79 x 0.5mm Tab
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1267.

IHS

Datasheet1 page10 years ago

Future Electronics

element14

element14 APAC

Farnell

Inventory History

3 month trend:
+117%

CAD Models

Download Keystone 1267 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1212-ST
TERMINAL QUICK-FIT VERTICAL STURDI-MOUNT PCB MALE .187 TAB BRASS/TIN
TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Molex PCBBlade terminal Bare spade terminal, 19708series, Male plug, 4.75 x 0.81mmconnector

Descriptions

Descriptions of Keystone 1267 provided by its distributors.

Keystone PCB Insert Terminal, Flat Bare Terminal, PC QUICK-FIT Series, Male Pin, 2.79 x 0.5mm Tab
TERMINAL, MALE DISCONNECT, 0.11IN, THOUGH HOLE; Mounting Hole Dia:1.2mm; Tab Size - Metric:2.8mm x 0.51mm; Tab Size - Imperial:0.11" x 0.02"; Terminal Material:Brass; Terminal Plating:Tin; Product Range
Terminal, Male Disconnect, 0.11In, Though Hole; Diámetro Del Agujero De Montaje.:1.2Mm; Tamaño De La Lengueta - Métrico:2.8Mm X 0.51Mm; Tamaño De La Lengüeta - Imperial:0.11" X 0.02"; Material De Terminal:Latón |Keystone 1267

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1267.