Keysight Technologies N6774A

Keysight N6774A DC Power Module, 1-Slot, 35V, 8.5A, 300W, Basic DC Power, N6770 Series
$ 2,410.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6774A.

IHS

Datasheet31 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+293%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6744B
Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
Keysight TechnologiesN6734B
Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
Keysight TechnologiesE3632A
Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series

Descriptions

Descriptions of Keysight Technologies N6774A provided by its distributors.

Keysight N6774A DC Power Module, 1-Slot, 35V, 8.5A, 300W, Basic DC Power, N6770 Series
DC POWER MODULE, 35V, 8.5A, 300W, 1 OUT, PROGRAM VOLTAGE/CURRENT, N6700 SERIES
DC POWER MODULE 35V, 8.5A, 300W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:35V; Output Current:8.5A; Power Rating:300W; SVHC:No SVHC (18-Jun-2010)
Basic DC Power Module; Power Supply Type:Bench; Output Current:8.5A; Power Rating:300W; Supply Voltage:35V; Power Supply Mounting:Rack Mount; Calibrated:No; Features:Built-in GPIB, LAN, USB ports; Accuracy: 0.1% +35mV ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC