Keysight Technologies N6762A

Keysight N6762A DC Power Module, 50V, 3A, 100W, Autoranging, 1U, N6760 Series
$ 4,774.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6762A.

IHS

Datasheet31 pages3 years ago

element14 APAC

Farnell

TME

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6744B
Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
Keysight TechnologiesN6752A
Keysight N6752A DC Power Module, 50V, 10A, 100W, Autoranging, N6750 Series
Keysight TechnologiesN6761A
Keysight N6761A DC Power Module, 1-Slot, 50V, 1.5A, 50W, Precision, N6760 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W

Descriptions

Descriptions of Keysight Technologies N6762A provided by its distributors.

Keysight N6762A DC Power Module, 50V, 3A, 100W, Autoranging, 1U, N6760 Series
Precision DC Power Module, 50V, 3A, 100W, Low-Profile Modular, N6700 Series
PRECISION DC POWER MODULE 100W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:50V; Output Current:3A; Power Rating:100W; SVHC:No SVHC (18-Jun-2010)
Bench Power Supply; Power Supply Type:Bench; Output Current:3A; Power Rating:100W; Supply Voltage:50V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:100W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC