What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T55B226M010C0300

T55 Series 22uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55B226M010C0300.

IHS

Datasheet27 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.324
$ 0.453
$ 0.453
Stock
12,143
248,763
248,763
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
80 mΩ
80 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
Cap Tant Solid 22uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.15 Ohm 105°C T/R
22UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
Cap Tant Solid 22uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R
KYOCERA AVXF380J226MMAAH3
Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.3 Ohm 105°C T/R
KYOCERA AVXTCQB226M006R0070
Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-19 0.07 Ohm 125°C T/R

Descriptions

Descriptions of Vishay T55B226M010C0300 provided by its distributors.

T55 Series 22uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
Tantalum Capacitors - Polymer SMD 22uF 10volts 20% B Case 300 Max. ESR
CAP, 22µF, 10V, 20%; Capacitance: 22µF; Voltage Rating: 10V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.3ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric