Yageo Group T520W686M010ATE040

Cap Tant Organic 68uF 10VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.04 Ohm 105C T/R
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520W686M010ATE040.

IHS

Datasheet46 pages3 years ago

element14 APAC

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-56.90%

CAD Models

Download Yageo Group T520W686M010ATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.555
$ 1.52
Stock
14,895
18,815
Authorized Distributors
4
5
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
25 mΩ
Leakage Current
68 µA
68 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic10TPC68M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Panasonic10TPE68M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
KYOCERA AVXTCJY686M010R0045
Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520W686M010ATE040 provided by its distributors.

Cap Tant Organic 68uF 10VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.04 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Al Electrolytic Cap, 68μF, 2000h@105°C, ±20%, 10V, 40mΩ@100kHz, 2917, SMD, 7.3mm × 4.3mm × 1.5mm
Cap Tant Pol, 68Uf, 10V, 2917; |Kemet T520W686M010ATE040
CAP, TANT, POLYMER, 68UF, 10V, 2917
T520W686M010ATE040, YAGEO / KEMET ELECTRONICS
CAP, 68UF, 10V, TANT, POLYMER, CASE W; Capacitance: 68µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: W; ESR: 0.04ohm; Operating Temperature Min: -55°C; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.