What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ETPU100MSI

TPU Series 0805 100 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor
$ 0.694
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETPU100MSI.

CAD Models

Download Panasonic ETPU100MSI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-04-10
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2020-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

PanasonicETPH100MHA
Cap Tant Solid 100uF 2.5V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
KYOCERA AVXTCJA107M006R0150
TCJ Series 1206 100 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Cap Tant Polymer 100uF 4VDC T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.15 Ohm 105C T/R
Panasonic6TPH100MAEA
Cap Tant Solid 100uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.1 Ohm 85°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ETPU100MSI provided by its distributors.

TPU Series 0805 100 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor
Panasonic ETPU100MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 85 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805
Cap Tant Solid 100uF 2.5V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012,S09 0.15 Ohm 85°C Embossed T/R
CAP TANT POLY 100UF 2.5V 0805 / 100 µF Molded Tantalum Polymer Capacitor 2.5 V 0805 (2012 Metric) 150mOhm @ 100kHz
CAP, 100µF, 2.5V, 20%, 0805; Capacitance: 100µF; Voltage Rating: 2.5V; Product Range: POSCAP TPU Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: S; ESR: 0.15ohm; Operating Temperature Min: -55°C; Operating Tempera

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETPU100MSI.