Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520C227M006ATE018

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C227M006ATE018.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-54.82%

CAD Models

Download Yageo Group T520C227M006ATE018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.912
$ 0.912
Stock
65,160
203,175
203,175
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
15 mΩ
15 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic6TAE220MI
Panasonic 6TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TAE220M
Panasonic 6TAE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 4.2mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
Panasonic4TAE220MI
Panasonic 4TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.015 Ohm 3200mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Yageo Group T520C227M006ATE018 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
Cap Tant Solid 220uF 6.3V C 20% (6mm X 3.2mm X 2.5mm) SMD 6032-28 0.018 Ohm 105°C Embossed Plastic T/R
Avnet Japan
220μF 2000h@ 105°C ±20% 6.3V 18mΩ@ 100kHz 2312 SMD mount 6mm*3.2mm*2.8mm
TANT POLYMER CAP, 220UF, 6.3V, 2312;
T520C227M006ATE018, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C227M006ATE018.