Panasonic 6TAE220M

Panasonic 6TAE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TAE220M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 6TAE220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
25,320
404,347
404,347
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic6TAE220MI
Panasonic 6TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Al Electrolytic Cap 220μF 2000h@105°C ±20% 6.3V 18mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3.1mm
Panasonic6TCE220MI
Panasonic 6TCE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap Tant Organic 220uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105C T/R
Panasonic6TPE220MAP
Panasonic 6TPE220MAP - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic 6TAE220M provided by its distributors.

Panasonic 6TAE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Al Electrolytic Cap 220μF 2000h@105°C ±20% 6.3V 18mΩ 2917, SMD, 7.3mm × 4.3mm × 2mm
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature M
Capacitance uF = 220 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = D2E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 139 / Ripple Current A = 2.4 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America