Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520C227M004ATE015

Cap Tant Polymer 220uF 4VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105C T/R
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C227M004ATE015.

IHS

Datasheet46 pages3 years ago

Newark

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group T520C227M004ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.535
$ 0.535
Stock
28,606
24,490
24,490
Authorized Distributors
4
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
55 mΩ
55 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTCJY227M004R0015
Cap Tant Solid 220uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
KYOCERA AVXTCJD227M004R0015
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic4TAE220MI
Panasonic 4TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXPCG0G221MCO1GS
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 6mm) SMD 0.015 Ohm 2900mA 2000h 105C Automotive T/R
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 2.5VDC 220uF ±20%
Panasonic2R5TAE220MF
Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T520C227M004ATE015 provided by its distributors.

Cap Tant Polymer 220uF 4VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
220¦ÌF 2000h@ 105¡ãC ¡À20% 4V 15m¦¸@ 100kHz 2312 6mm*3.2mm*2.8mm
T520C227M004ATE015, YAGEO / KEMET ELECTRONICS
CAP, 220µF, 4V, 20%; Capacitance: 220µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: C; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C227M004ATE015.