What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520C157M006ATE015

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C157M006ATE015.

IHS

Datasheet46 pages2 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Yageo Group T520C157M006ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.629
$ 0.629
Stock
3,179
108,672
108,672
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
25 mΩ
25 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic6TPE150MAZB
Panasonic 6TPE150MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPE150MAPB
Panasonic 6TPE150MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Yageo GroupT491C157M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413
KYOCERA AVXTAJW157M006RNJ
Cap Tant Solid 157uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312

Descriptions

Descriptions of Yageo Group T520C157M006ATE015 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412
Molded tantalum capacitor 6.3V 150muF 20%
T520C157M006ATE015, YAGEO / KEMET ELECTRONICS
150 uF, 6.3 VDC (105C), -55/+105°C
CAP, 150µF, 6.3V, 20%; Capacitance: 150µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: C; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temper
Capacitor Tant150Uf6.3V 0.015 Ohm 6032-28 20%; Capacitance:150Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2312 [6032 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.015Ohmrohs Compliant: Yes |Kemet T520C157M006ATE015

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C157M006AT E015