What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T495D477K004ATE045

Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125C T/R
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D477K004ATE045.

IHS

Datasheet28 pages4 years ago

Inventory History

3 month trend:
-42.55%

CAD Models

Download Yageo Group T495D477K004ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 0.97
$ 0.97
Stock
3,679
7,613
7,613
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
800 mΩ
800 mΩ
Leakage Current
18.8 µA
18.8 µA
18.8 µA
Dissipation Factor
12 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC477K002RNJ
Cap Tant Solid 470uF 2.5V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTAJC477K004RNJ
Cap Tant Solid 470uF 4V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTAJE477K010HNJ
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
NIC ComponentsNTC-T477K6.3TRDF
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R

Descriptions

Descriptions of Yageo Group T495D477K004ATE045 provided by its distributors.

Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125C T/R
T495 2917 (7343Metric) tantalum capacitor 0.287Lx0.169W 7.30mmx4.30mm ±10% 470muF 4V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 4V 470uF 7343 10% ESR=45mOhms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.