Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C685M020AT

Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125C Automotive T/R
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C685M020AT.

IHS

Datasheet23 pages3 years ago

HQonline

Newark

_legacy Avnet

element14

Inventory History

3 month trend:
-2.35%

CAD Models

Download Yageo Group T491C685M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 1.474
$ 1.474
Stock
20,377
20,147
20,147
Authorized Distributors
6
1
1
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
2413
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.9 Ω
1.9 Ω
1.9 Ω
Leakage Current
1.4 µA
680 nA
680 nA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491C685K025AT
Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C
KYOCERA AVXTAJC685M025RNJ
Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R
KYOCERA AVXTAJC685M020RNJ
Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C685K020AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
Yageo GroupT491C685K016AT
Cap Tant Solid 6.8uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125C Automotive T/R
KYOCERA AVXTAJC685M016SNJ
Cap Tant Solid 6.8uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491C685M020AT provided by its distributors.

Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413
Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 20% ESR=1.9 Ohms
Al Electrolytic Cap 6.8μF 2000h@125°C ±20% 20V 1.9Ω 2312 SMD 6mm × 3.2mm × 2.8mm
CAP, 6.8UF, 20V, TANT, CASE C; Capacitance: 6.8µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C685M020AT.