Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C685K016AT

Cap Tant Solid 6.8uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125C Automotive T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C685K016AT.

IHS

Datasheet23 pages3 years ago

Farnell

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
+1748%

CAD Models

Download Yageo Group T491C685K016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.281
Stock
69,189
5,630
Authorized Distributors
6
5
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.9 Ω
1.9 Ω
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC685K020RNJ
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C685M020AT
Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.9 Ohm 125C Automotive T/R
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
Yageo GroupT491C685M016AT
Solid Tantalum Capacitor 6.8µF 16V 20% SMD Tape and Reel
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.7 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C685K016AT provided by its distributors.

Cap Tant Solid 6.8uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413
Tantalum Capacitors - Solid SMD 16V 6.8uF 2312 10% ESR=1.9ohms
CAP, 6.8UF, 16V, TANT, CASE C; Capacitance: 6.8µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C685K016AT.