Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T356A475K006AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A475K006AT.

IHS

Datasheet14 pages3 years ago

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.099
$ 1.206
Stock
4,017
13,620
Authorized Distributors
4
2
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350A475K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K006SCS
Cap Tant Solid 4.7uF 6.3V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP475K006SRW
Cap Tant Solid 4.7uF 6.3V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C T/R
Yageo GroupT350A475K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT350A475K010AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T350 SERIES
KYOCERA AVXTAP475K010SCS
Cap Tant Solid 4.7uF 10V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356A475K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
4.7μF ±10% 6.3V 10Ω Plugins Through hole mounting 8.6mm(width)*8.6mm(height)
CAP, TANTALUM, 4.7UF, 6V, RADIAL;
CAP TANT 4.7UF 10% 6.3V RADIAL
4.70UF 6V 10% A COMM DIPPED-RADIAL
Radial Disc T356UltraDip II 6V 4.7muF ±10% 0.177Dia 4.50mm
T356A475K006AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 4.7Uf, 6V, 10 Ohm, 0.1, Rad; Capacitance:4.7Μf; Voltage(Dc):6V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5Mm; Esr:10Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T356A475K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.