What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T350A475K010AT

4.7UF Solid MNO2 Tantalum Electrolytic Capacitor, 10 V DC +/-10%, T350 Series
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A475K010AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-13.34%

Alternate Parts

Price @ 1000
$ 1.31
$ 1.583
$ 1.583
Stock
55,022
12,401
12,401
Authorized Distributors
6
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356A475K010AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT356A475K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT355A475K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K010SCS
Cap Tant Solid 4.7uF 10V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP475K010SRW
Cap Tant Solid 4.7uF 10V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP475K010CCS
Cap Tant Solid 4.7uF 10V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350A475K010AT provided by its distributors.

4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T350 SERIES
Cap Tant Solid 4.7uF 10V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10Volts 4.7Uf 10%
CAPACITOR TANT 4.7UF, 10V, 8OHM, RAD; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:8ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
Tantalum Capacitor, 4.7Uf, 10V, 8 Ohm, 0.1, Radial; Rango De Producto:Serie T350; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm |Kemet T350A475K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.