Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAP475K006SCS

Cap Tant Solid 4.7uF 6.3V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475K006SCS.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

Farnell

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+20.70%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.323
Stock
22,732
18,305
Authorized Distributors
6
5
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT350A475K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT356A475K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K010SCS
Cap Tant Solid 4.7uF 10V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP475K010SRW
Cap Tant Solid 4.7uF 10V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP475K010CCS
Cap Tant Solid 4.7uF 10V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP475K006SCS provided by its distributors.

Cap Tant Solid 4.7uF 6.3V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
TAP Series 4.7 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAPACITOR TANT, 4.7UF, 6.3V, 10OHM, RAD;; CAPACITOR TANT, 4.7UF, 6.3V, 10OHM, RAD; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:10ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP475K006SCS.