Yageo Group T322E476K020AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
$ 10.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E476K020AS.

IHS

Datasheet14 pages3 years ago

Sierra IC

Inventory History

3 month trend:
+1475%

Alternate Parts

Price @ 1000
$ 10.877
$ 9.905
Stock
26,174
38,651
Authorized Distributors
4
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
Leakage Current
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupM39003/01-2295
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 1.2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT322D476K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E476K020AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 20VDC 10% 7.11 X 13.46mm AXL Bulk
AXIAL,MLD TA,47UF,20V,10%,E CASE,7IN RL,HAZMAT<TX
Axial T322 20V 47muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
47μF ±10% 20V 1.2Ω TH, 13.46mm × 13.46mm
IC CLK BUFFER 2:4 725MHZ 16QFN
T322E476K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.