Yageo Group T322F476K035AT

Cap Tant Solid 47uF 35V 10%( 7.62 X 18.03mm) Axial 0.8 Ohm 125C Bulk
$ 14.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322F476K035AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group T322F476K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT322E476K025AT
Cap Tant Solid 47uF 25V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Yageo GroupT322E476K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
173D Series 47 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor
KYOCERA AVXTAJC476K020RNJ
Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTPSC476K016R0350
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
KYOCERA AVXTAJC476K016RNJ
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322F476K035AT provided by its distributors.

Cap Tant Solid 47uF 35V 10%( 7.62 X 18.03mm) Axial 0.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 47.0UF;TOL 10%;AXIAL;VOL-RTG 35V
Cap 47Uf 35Vdc 10% 7.62 X 18.03Mm Axl Rohs Compliant: Yes
Al Electrolytic Cap 47μF ±10% 35V 800mΩ TH 18.03mm L × 18.03mm W
CAPACITOR TANT 47UF 35V 10% AXL
Axial T322 35V 47muF ±10% 0.300Diax0.710L 7.62mmx18.03mm
T322F476K035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322F476K035AT.