Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T322D685M035AT

Cap Tant Solid 6.8uF 35V 20%( 4.57 X 10.67mm) Axial 125C Bulk
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D685M035AT.

IHS

Datasheet14 pages3 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-92.86%

Alternate Parts

Price @ 1000
$ 3.56
$ 3.183
Stock
3,269
701
Authorized Distributors
5
4
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
Leakage Current
3 µA
1.9 µA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT322D685K035AS
Cap Tant Solid 6.8uF 35V 10% (4.57 X 10.67mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT322C685K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupM39003/01-2304
Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322D685M035AT provided by its distributors.

Cap Tant Solid 6.8uF 35V 20%( 4.57 X 10.67mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
CAP, 6.8UF, 35V, TANT, AXIAL; Capacitance: 6.8µF; Voltage Rating: 35V; Product Range: T322 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te
Capacitor Tant, 6.8Uf, 35V, 2.5 Ohm, 0.2, Axial; Capacitance:6.8Μf; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C To +85°C; Esr:2.5Ohm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Kemet T322D685M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.