Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 173D685X0025W

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
$ 2.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D685X0025W.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.667
$ 2.455
Stock
1
1
Authorized Distributors
2
1
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1.4 µA
1.4 µA
Dissipation Factor
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTARS685M025
CAP TANT 6.8UF 25V 20% AXIAL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupM39003/01-2304
Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Yageo GroupT322D685K035AS
Cap Tant Solid 6.8uF 35V 10% (4.57 X 10.67mm) Axial 125C Bulk

Descriptions

Descriptions of Vishay 173D685X0025W provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Capacitor,6.8Uf,25Vdc,20-% Tol,20+% Tol; |Vishay 173D685X0025W
CAP TANT 6.8UF 20% 25V AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric