Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T322D685K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

$ 3.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D685K035AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.85%

Alternate Parts

Price @ 1000
$ 3.977
$ 2.93
$ 2.93
Stock
16,930
1,578
1,578
Authorized Distributors
5
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
3 µA
1.9 µA
1.9 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT356F685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT350F685K035AT
Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350F685K035AS
Capacitor Tantalum Solid 6.8uF 35 Volt 10% (6 X 9.9mm) Radial 2.54 mm 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTAP685K035SCS
Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP685K035SRW
Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322D685K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Cap Tant Solid 6.8uF 35V 10% (4.57 X 10.67mm) Axial 2.5 Ohm 125C Bulk
CAP, 6.8UF, 35V, TANT, AXIAL; Capacitance: 6.8µF; Voltage Rating: 35V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te
Tantalum Capacitor, 6.8Uf, 35V, 2.5 Ohm, 0.1, Axial; Capacitance:6.8Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.5Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322D685K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.