Yageo Group T322D476K006AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
$ 3.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D476K006AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.983
$ 4.85
$ 4.85
Stock
26,112
6,100
6,100
Authorized Distributors
4
1
1
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
10 Ω
10 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT356F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT350F476K006AS
Cap Tant Solid 47uF 6.3V 10% (6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP476K006SCS
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP476K006CCS
Cap Tant Solid 47uF 6.3V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP476K006SRW
Cap Tant Solid 47uF 6.3V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322D476K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Cap Tant Solid 47uF 6V 10%( 4.57 X 10.67mm) Axial 125C Bulk
CAP, 47UF, 6V, TANT, AXIAL; Capacitance:47µF; Voltage Rating:6V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:2ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322D476K006AT..