Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T322B685K015AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 6.8Uf, Through Hole

$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B685K015AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.87%

Alternate Parts

Price @ 1000
$ 2.36
$ 2.723
$ 2.723
Stock
22,774
21,233
21,233
Authorized Distributors
6
2
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXTAP685K016SCS
Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685K016CCS
Cap Tant Solid 6.8uF 16V 10% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685K016HSB
Cap Tant Solid 6.8uF 16V 10% (5 X 10mm) Radial 6.35mm 4 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT350C685K016AT
Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
Yageo GroupT356C685K016AT
Cap Tant Solid 6.8uF 16V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group T322B685K015AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 6.8Uf, Through Hole
Cap Tant Solid 6.8uF 15V 10% (2.79 X 7.37mm) Axial 4 Ohm 125C Bulk
CAPACITOR TANT 6.8UF, 15V, 4OHM, AXIAL; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:15V; ESR:4ohm; Capacitor Terminals:Axial Leaded; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.