Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82DC4100CK60K

Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C T/R Automotive AEC-Q200
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC4100CK60K.

IHS

Datasheet18 pages3 years ago

Electro Sonic

JRH Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
-20.94%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.18
$ 0.18
Stock
40,168
312,310
312,310
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
2820
2820
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.1092 mm
10.1092 mm
10.1092 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 1uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupRSBDC4100AA10K
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (13 X 4.5 X 9.5mm) Radial 10mm 125C Bulk

Descriptions

Descriptions of Yageo Group R82DC4100CK60K provided by its distributors.

Cap Film 1uF 63V PET 10%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C T/R Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1Uf, Through Hole Mount
Radial FILM CAPACITOR R82 40V 1muF ±10% 0.283Lx0.197W 7.20mmx5.00mm
Capacitor 1µF ±10% Polyester, 5mm Pitch, 63V 40V, TH, 7.2mm × 5mm × 10.1mm
CAP, 1UF, 63V, FILM, RADIAL; Capacitance:1µF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82DC4100CK60K.