What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R75MI3100CK30K

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75MI3100CK30K.

IHS

Datasheet38 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+24.18%

CAD Models

Download Yageo Group R75MI3100CK30K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.238
Stock
16,724
27,685
Authorized Distributors
6
3
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECQUAAF104K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FD2W104KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 100nF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R75MI3100CK30K provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Power Film Capacitor, 0.1 uF, 220 V, 400 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAPACITOR, POLYPROPYLENE, 4
Cap Film 0.1uF 400V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0159 Ohm 105C T/R Automotive AEC-Q200
CAP, POWER FILM, 0.1UF, 400VDC, RADIAL;
Radial film capacitor 10% 100nF
Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15
100nF ¡À10% 15mm 400V 220V 16m¦¸ 18mm*5mm*11.1mm
0,1 Uf0Vv |Kemet R75MI3100CK30K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.