Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60MN4100JE40J

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN4100JE40J.

IHS

Datasheet26 pages3 years ago

Farnell

Inventory History

3 month trend:
+17.21%

Alternate Parts

Price @ 1000
$ 0.843
$ 0.916
Stock
40,070
28,624
Authorized Distributors
5
4
Capacitance
1 µF
1 µF
Dielectric
-
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
17.0942 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W105JB
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2W105JA
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C
Yageo GroupR75MN41004030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR76MR41004040J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60MN4100JE40J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
1μF ±5% Polyethylene terephthalate,polyester,Metallization 22.5mm 400V 200V Through hole mounting 26.5mm*8.5mm*17.1mm
Radial R60 200V 1muF ±5% 1.043Lx0.335W 26.50mmx8.50mm
R60MN4100JE40J, YAGEO / KEMET ELECTRONICS
1 Uf0 Vdcv |Kemet R60MN4100JE40J
CAP, 1UF, 400V, FILM, RADIAL; Capacitance: 1µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals: Ra

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.