Panasonic ECWFE2W105JA

Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W105JA.

IHS

Datasheet18 pages7 years ago

Future Electronics

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+14.45%

CAD Models

Download Panasonic ECWFE2W105JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.329
Stock
49,648
115,858
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W105J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105JB
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410040P1M
Film Capacitor 1μF ±20% Polypropylene 22.5mm Pitch 560V 275V TH 26.5mm × 8.5mm × 17.1mm
Yageo GroupR46KN410040H1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2W105JA provided by its distributors.

Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Panasonic ECWFE2W105JA - Film Capacitors (Electronic Equipment Use)
CAP FILM 1.0UF 450VDC 5% 17.5X7X12.5 LS15.0MM CUT-LEADS
Film Chip Capacitor, 450V, 2.7µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2W105JA