Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KN415040P1M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN415040P1M.

IHS

Datasheet18 pages3 years ago
Datasheet9 pages18 years ago

Farnell

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-29.58%

Alternate Parts

Price @ 1000
$ 0.635
$ 0.513
$ 0.513
Stock
30,971
27,722
27,722
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
18.5928 mm
18.5928 mm
18.5928 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-FA2J155J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
CAPACITOR;POLYPROPYLENE FILM;CAP 1.5 UF;TOL 20%;VOL-RTG 305 VAC;RADIAL;MKP X2
Yageo GroupR46KR415000P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR463R415050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECWFE2J155K
Cap Film 1.5uF 630V PP 10%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo

Descriptions

Descriptions of Yageo Group R46KN415040P1M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Cap 1.5μF ±20% Polypropylene 22.5mm Pitch 560V 275V TH 26.5mm × 10mm × 18.6mm
Radial FILM CAPACITOR R46 275V 1.5muF ±20% 1.043Lx0.394W 26.50mmx10.00mm
Cap Film 1.5uF 560V PP 20% (26.5 X 10 X 18.5mm) Radial 22.5mm 110°C Bulk
Avnet Japan
Safety Capacitor, 1.5 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KN415040P1M