Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KN368000P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN368000P0M.

IHS

Datasheet18 pages3 years ago
Datasheet9 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.408
Stock
15,966
26,745
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16.002 mm
20.0914 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR71PI36804030M
Radial FILM CAPACITOR R71 275V 0.68muF ±20% 0.709Lx0.433W 18.00mmx11.00mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KI368040P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Epcos B32922 680nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
PanasonicECW-FA2J684J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN368000P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.68muF ±20% 1.043Lx0.276W 26.50mmx7.00mm
Radial Film Capacitor, 680nF, 275VAC, 560VDC, 20%
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 20% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
CAP FILM 0.68UF 20% 560VDC RAD
NOISE SUPPRESSION AND SAFETY CAPACITORS;
680nF ¡À20% 22.5mm 26.5mm*7mm*7mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KN368000P0M